
BK1/HTC-30M | |
|---|---|
DigiKey Part Number | 283-BK1/HTC-30M-ND |
Manufacturer | |
Manufacturer Product Number | BK1/HTC-30M |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.18000 | ¥52.18 |
| 5 | ¥43.28600 | ¥216.43 |
| 10 | ¥39.94400 | ¥399.44 |
| 50 | ¥33.12960 | ¥1,656.48 |
| 100 | ¥30.55430 | ¥3,055.43 |
| 250 | ¥27.43820 | ¥6,859.55 |
| 500 | ¥25.28022 | ¥12,640.11 |
| 1,000 | ¥23.27847 | ¥23,278.47 |






