Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
High Voltage Fuse Holders from Eaton

BK-HVI-R

DigiKey Part Number
283-BK-HVI-R-ND
Manufacturer
Manufacturer Product Number
BK-HVI-R
Description
FUSEHOLDER IP54 600V CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Box
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Crimp
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Copper
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥498.11000¥498.11
5¥413.23800¥2,066.19
20¥351.49000¥7,029.80
60¥308.84633¥18,530.78
100¥290.69140¥29,069.14
260¥259.30527¥67,419.37
Manufacturers Standard Package