
BK-AHC-8-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-8-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-8-R |
Description | FUSE CERAMIC 8A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 35.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.023 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.70000 | ¥72.70 |
| 5 | ¥60.32400 | ¥301.62 |
| 10 | ¥55.66000 | ¥556.60 |
| 50 | ¥46.15560 | ¥2,307.78 |
| 100 | ¥42.56180 | ¥4,256.18 |
| 300 | ¥37.40050 | ¥11,220.15 |
| 500 | ¥35.20312 | ¥17,601.56 |
| 1,000 | ¥32.40912 | ¥32,409.12 |






