
M22-WS3 | |
|---|---|
DigiKey Part Number | 5730-M22-WS3-ND |
Manufacturer | |
Manufacturer Product Number | M22-WS3 |
Description | 3-POS MOM KEY SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WS3 Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥658.02000 | ¥658.02 |
| 10 | ¥559.35500 | ¥5,593.55 |
| 25 | ¥524.35480 | ¥13,108.87 |
| 50 | ¥499.35280 | ¥24,967.64 |
| 100 | ¥475.54870 | ¥47,554.87 |









