Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-PVT-K01

DigiKey Part Number
5730-M22-PVT-K01-ND
Manufacturer
Manufacturer Product Number
M22-PVT-K01
Description
E-STOP TWIST-RELEASE 1NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
Eaton Electrical
Current Rating (Amps)
6A (AC), 3A (DC)
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.50mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Reset Operation
Twist
Operating Temperature
-25°C ~ 70°C
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥560.31000¥560.31
10¥476.28400¥4,762.84
25¥446.48000¥11,162.00
50¥425.18740¥21,259.37
100¥404.91920¥40,491.92
Manufacturers Standard Package