
M22-PV | |
|---|---|
DigiKey Part Number | 5730-M22-PV-ND |
Manufacturer | |
Manufacturer Product Number | M22-PV |
Description | E-STOP PUSH-PULL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-PV Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.85000 | ¥265.85 |
| 10 | ¥225.97800 | ¥2,259.78 |
| 25 | ¥211.83080 | ¥5,295.77 |
| 50 | ¥201.72340 | ¥10,086.17 |
| 100 | ¥192.10330 | ¥19,210.33 |
| 250 | ¥180.08928 | ¥45,022.32 |
| 500 | ¥171.50630 | ¥85,753.15 |









