
M22-DL-R | |
|---|---|
DigiKey Part Number | 5730-M22-DL-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-R |
Description | ILL MOM PB SIL-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | M22-DL-R Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.36000 | ¥132.36 |
| 10 | ¥112.45500 | ¥1,124.55 |
| 25 | ¥105.40960 | ¥2,635.24 |
| 50 | ¥100.37800 | ¥5,018.90 |
| 100 | ¥95.58760 | ¥9,558.76 |
| 250 | ¥89.60776 | ¥22,401.94 |
| 500 | ¥85.33490 | ¥42,667.45 |
| 1,000 | ¥81.26796 | ¥81,267.96 |








