
C25DNF340A | |
|---|---|
DigiKey Part Number | 5730-C25DNF340A-ND |
Manufacturer | |
Manufacturer Product Number | C25DNF340A |
Description | DEFPURPOSEMAGCONTACTOR,110-120VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Voltage 110 ~ 120VAC |
Manufacturer Eaton Electrical | Contact Form 3PST-NO (3 Form A) |
Packaging Box | Contact Rating (Current) 40 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,498.26000 | ¥1,498.26 |
| 10 | ¥1,334.06400 | ¥13,340.64 |
| 25 | ¥1,273.75360 | ¥31,843.84 |
| 50 | ¥1,229.91520 | ¥61,495.76 |









