



OS-E-10AS | |
|---|---|
DigiKey Part Number | EB1112-ND |
Manufacturer | |
Manufacturer Product Number | OS-E-10AS |
Description | DESOLDER BRAID NO-CLN 0.125" 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Brown 0.125" (3.18mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | Type No Clean, Rosin, Mildly Activated (RMA) |
Manufacturer EasyBraid | ESD Protection Static Dissipative (SD) |
Series | Color Brown |
Packaging Bulk | Width 0.125" (3.18mm) |
Part Status Active | Length 10' (3.048m) |
Product Type Braid/Wick | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.73000 | ¥95.73 |
| 5 | ¥86.92000 | ¥434.60 |
| 10 | ¥83.35100 | ¥833.51 |
| 25 | ¥78.87120 | ¥1,971.78 |
| 50 | ¥75.64240 | ¥3,782.12 |
| 100 | ¥72.54460 | ¥7,254.46 |
| 500 | ¥65.83300 | ¥32,916.50 |



