Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Green 0.075" (1.91mm) 10' (3.048m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Green 0.075" (1.91mm) 10' (3.048m)
Setup a Temporary Soldering & Desoldering Workstation

OS-C-10AS

DigiKey Part Number
EB1106-ND
Manufacturer
Manufacturer Product Number
OS-C-10AS
Description
DESOLDER BRAID NO-CLN 0.075" 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Green 0.075" (1.91mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
No Clean, Rosin, Mildly Activated (RMA)
Manufacturer
EasyBraid
ESD Protection
Static Dissipative (SD)
Series
Color
Green
Packaging
Bulk
Width
0.075" (1.91mm)
Part Status
Active
Length
10' (3.048m)
Product Type
Braid/Wick
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.73000¥95.73
5¥86.92000¥434.60
10¥83.35100¥833.51
25¥78.87120¥1,971.78
50¥75.64240¥3,782.12
100¥72.54460¥7,254.46
500¥65.83300¥32,916.50
Manufacturers Standard Package