Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 10' (3.048m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 10' (3.048m)
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

OS-D-10AS

DigiKey Part Number
EB1109-ND
Manufacturer
Manufacturer Product Number
OS-D-10AS
Description
DESOLDER BRAID NO-CLN 0.1" 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean, Rosin, Mildly Activated (RMA)
ESD Protection
Static Dissipative (SD)
Color
Blue
Width
0.100" (2.54mm)
Length
10' (3.048m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.73000¥95.73
5¥86.92000¥434.60
10¥83.35100¥833.51
25¥78.87120¥1,971.78
50¥75.64240¥3,782.12
100¥72.54460¥7,254.46
500¥65.83300¥32,916.50
Manufacturers Standard Package