
RJ45-6F-I | |
|---|---|
DigiKey Part Number | 4627-RJ45-6F-I-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6F-I |
Description | CONN MOD PL 8P8C CAT6 SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.894" (22.70mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 22-28 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Stranded Wires | Contact Material Brass |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Cable Clamp | Voltage Rating 150V |
Shielding Shielded | Housing Material Polyamide (PA66), Nylon 6/6 |
Ratings Cat6 | Shield Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.27000 | ¥63.27 |
| 10 | ¥53.78800 | ¥537.88 |
| 25 | ¥50.41720 | ¥1,260.43 |
| 50 | ¥48.01060 | ¥2,400.53 |
| 100 | ¥45.71820 | ¥4,571.82 |
| 250 | ¥42.85676 | ¥10,714.19 |
| 500 | ¥40.81260 | ¥20,406.30 |
| 1,000 | ¥38.86642 | ¥38,866.42 |






