
9205170C1334 | |
|---|---|
DigiKey Part Number | 4627-9205170C1334-ND |
Manufacturer | |
Manufacturer Product Number | 9205170C1334 |
Description | CONN BNC PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polyoxymethylene (POM) Acetal |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Mating Cycles 500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.05000 | ¥92.05 |
| 10 | ¥78.20900 | ¥782.09 |
| 100 | ¥66.47920 | ¥6,647.92 |
| 1,000 | ¥56.51840 | ¥56,518.40 |



