BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112199

DigiKey Part Number
115-112199-ND
Manufacturer
Manufacturer Product Number
112199
Description
BNC RIGHT ANGLE CRIMP PLUG FOR R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyoxymethylene (POM) Acetal
Shield Termination
Crimp
Operating Temperature
-40°C ~ 85°C
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
500
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Insertion Loss
0.20dB
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.29000¥168.29
10¥143.00500¥1,430.05
25¥134.04680¥3,351.17
50¥127.65080¥6,382.54
100¥121.56070¥12,156.07
300¥112.50143¥33,750.43
500¥108.52402¥54,262.01
Manufacturers Standard Package