Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205127C1291 | |
|---|---|
DigiKey Part Number | 4627-9205127C1291-ND |
Manufacturer | |
Manufacturer Product Number | 9205127C1291 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 082-340-1054 | Amphenol RF | 51 | ARF2877-ND | ¥293.09000 | Parametric Equivalent |
| 172102H243 | Amphenol RF | 4,351 | ACX1129-ND | ¥86.92000 | Parametric Equivalent |
| 172102H243-11 | Amphenol RF | 78 | ARF2990-ND | ¥154.32000 | Parametric Equivalent |
| 172102H243HEX | Amphenol RF | 0 | ACX1967-ND | ¥125.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.05000 | ¥92.05 |
| 10 | ¥78.20900 | ¥782.09 |
| 100 | ¥66.47920 | ¥6,647.92 |
| 1,000 | ¥56.51840 | ¥56,518.40 |





