
9204610A0386 | |
|---|---|
DigiKey Part Number | 4627-9204610A0386-ND |
Manufacturer | |
Manufacturer Product Number | 9204610A0386 |
Description | ADAPT TERM BL 2POS TO 2.1MM JCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black, Green |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Ease Electronics | Convert From (Adapter End) Terminal Blocks, Screw Connection, 2 Pos, 1 Row |
Series | Convert To (Adapter End) 2.1mm DC Jack |
Packaging Bag | Color Black, Green |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.97000 | ¥58.97 |
| 10 | ¥50.07500 | ¥500.75 |
| 25 | ¥46.93720 | ¥1,173.43 |
| 50 | ¥44.69440 | ¥2,234.72 |
| 100 | ¥42.55990 | ¥4,255.99 |
| 250 | ¥39.89612 | ¥9,974.03 |
| 500 | ¥37.99302 | ¥18,996.51 |
| 1,000 | ¥36.18123 | ¥36,181.23 |




