
9134702J0170 | |
|---|---|
DigiKey Part Number | 4627-9134702J0170-ND |
Manufacturer | |
Manufacturer Product Number | 9134702J0170 |
Description | CONN CAT8 BT SHLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear; Clear Boot |
Packaging Bag | Wire Gauge 22-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Cable Clamp, Molded Boot | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat8 | Shield Material Copper Nickel Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.09000 | ¥75.09 |
| 10 | ¥63.77800 | ¥637.78 |
| 25 | ¥59.78200 | ¥1,494.55 |
| 50 | ¥56.92740 | ¥2,846.37 |
| 100 | ¥54.20980 | ¥5,420.98 |
| 250 | ¥50.81716 | ¥12,704.29 |
| 500 | ¥48.39338 | ¥24,196.69 |
| 1,000 | ¥46.08604 | ¥46,086.04 |






