New at DigiKey
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9134692J0160

DigiKey Part Number
4627-9134692J0160-ND
Manufacturer
Manufacturer Product Number
9134692J0160
Description
CONN CAT7 SHLD 50u" UL94-V0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Ease Electronics
Length
0.846" (21.50mm)
Series
Color
Translucent - Clear
Packaging
Bag
Wire Gauge
22-26 AWG
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Current Rating (Amps)
2 A
Features
Cable Clamp
Voltage Rating
250V
Shielding
Shielded
Housing Material
Polycarbonate (PC)
Ratings
Cat7
Shield Material
Copper Nickel Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.78000¥71.78
10¥61.00800¥610.08
25¥57.18200¥1,429.55
50¥54.44960¥2,722.48
100¥51.85040¥5,185.04
250¥48.60576¥12,151.44
500¥46.28716¥23,143.58
1,000¥44.08032¥44,080.32
Manufacturers Standard Package