Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
EAO - Series 84 compact halo illuminated switch

84-8511.2640

DigiKey Part Number
1948-2368-ND
Manufacturer
Manufacturer Product Number
84-8511.2640
Description
CONTACT BLOCK SPST-NO 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Wire Leads with Connector
Series
Contact Rating @ Voltage
0.1A @ 42VAC/DC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Part Status
Active
Base Product Number
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥231.56000¥231.56
Manufacturers Standard Package