Configurable Switch Lens Red Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Lens Red Round
84-7111.200
84-7111.200
EAO - Series 84 compact halo illuminated switch

84-7111.200

DigiKey Part Number
1948-2326-ND
Manufacturer
Manufacturer Product Number
84-7111.200
Description
CONFIG SWITCH LENS RED ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Red Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Red
Manufacturer
EAO
Shape
Round
Series
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.80000¥32.80
Manufacturers Standard Package