LED Panel Indicator Green 24V 10mA Plug In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8001.5620

DigiKey Part Number
1948-2360-ND
Manufacturer
Manufacturer Product Number
84-8001.5620
Description
LED PNL IND GREEN PLUG IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 10mA Plug In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Color
Green
Manufacturer
EAO
Ratings
DC
Series
Voltage
24V
Packaging
Bulk
Current
10mA
Part Status
Active
Termination Style
Plug In
Type
LED
Base Product Number
Lamp Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.46000¥157.46
Manufacturers Standard Package