LED Panel Indicator Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-0100.0

DigiKey Part Number
1948-2298-ND
Manufacturer
Manufacturer Product Number
84-0100.0
Description
LED PNL IND 25MM QUICK CONNECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
0.88" (22.30mm)
Manufacturer
EAO
Lens Size
25.00mm Dia
Series
Lens Style
Round with Flat Top
Packaging
Bulk
Termination Style
Quick Connect
Part Status
Active
Ingress Protection
IP67
Type
LED
Base Product Number
Panel Cutout Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.97000¥95.97
Manufacturers Standard Package