Configurable Contact Block DPST-NO/NC 5A @ 250VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO/NC 5A @ 250VAC/DC
61-8470.12
61-8470.12

61-8470.12

DigiKey Part Number
1948-1806-ND
Manufacturer
Manufacturer Product Number
61-8470.12
Description
CONTACT BLOCK DPST-NO/NC 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 5A @ 250VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Series
Contact Rating @ Voltage
5A @ 250VAC/DC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Part Status
Active
Base Product Number
Circuit
DPST-NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.07000¥135.07
Manufacturers Standard Package