Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-4210.0

DigiKey Part Number
1948-1775-ND
Manufacturer
Manufacturer Product Number
61-4210.0
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Part Status
Active
Panel Cutout Dimensions
16.2mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.74000¥131.74
Manufacturers Standard Package