Configurable Switch Lamp LED Yellow 2.9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2603.3174S

DigiKey Part Number
10-2603.3174S-ND
Manufacturer
Manufacturer Product Number
10-2603.3174S
Description
CONFIG SWITCH LAMP LED YLW 2.9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 2.9V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Yellow
Series
Voltage
2.9V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.79000¥30.79
250¥27.73112¥6,932.78
500¥26.15666¥13,078.33
1,000¥24.66934¥24,669.34
Manufacturers Standard Package