Configurable Switch Lamp LED Amber 2V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2601.3173S

DigiKey Part Number
10-2601.3173S-ND
Manufacturer
Manufacturer Product Number
10-2601.3173S
Description
CONFIG SWITCH LAMP LED AMBER 2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Amber 2V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Amber
Series
Voltage
2V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.79000¥30.79
250¥27.73112¥6,932.78
500¥26.15666¥13,078.33
1,000¥24.66934¥24,669.34
Manufacturers Standard Package