Gray Micro Solder, 0.110" (2.80mm) Wire Opening Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMGRY

DigiKey Part Number
XMGRY-ND
Manufacturer
Manufacturer Product Number
XMGRY
Description
MICRO-HOOK GRAY SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gray Micro Solder, 0.110" (2.80mm) Wire Opening Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Push Button Style
Manufacturer
E-Z-Hook
Length
1.750" (44.45mm)
Series
Length - Barrel
0.820" (20.83mm)
Packaging
Bag
Temperature Range
200°F (93°C) Max
Part Status
Active
Termination
Solder, 0.110" (2.80mm) Wire Opening
Type
Micro
Color
Gray
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.135" (3.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.99000¥33.99
5¥32.45600¥162.28
10¥31.80300¥318.03
25¥30.97760¥774.44
50¥30.36240¥1,518.12
100¥29.76200¥2,976.20
250¥28.98500¥7,246.25
500¥28.41084¥14,205.42
1,000¥27.84789¥27,847.89
Manufacturers Standard Package
Alternate Color
MICRO-HOOK BLACK SOLDER 0.093"
In-Stock: 8846
Unit Price: ¥33.99000
MICRO-HOOK RED SOLDER 0.11"
In-Stock: 214
Unit Price: ¥33.99000
MICRO-HOOK BLUE SOLDER 0.093"
In-Stock: 7
Unit Price: ¥33.99000
MICRO-HOOK GREEN SOLDER 0.093"
In-Stock: 1
Unit Price: ¥33.99000