
Category | Features Push Button Style |
Manufacturer E-Z-Hook | Length 1.750" (44.45mm) |
Series | Length - Barrel 0.820" (20.83mm) |
Packaging Bag | Temperature Range 200°F (93°C) Max |
Part Status Active | Termination Solder, 0.110" (2.80mm) Wire Opening |
Type Micro | Color Blue |
Hook Type Hook | Quantity 1 Piece |
Hook, Pincer Opening 0.135" (3.43mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |
| 5 | ¥32.45600 | ¥162.28 |
| 10 | ¥31.80300 | ¥318.03 |
| 25 | ¥30.97760 | ¥774.44 |
| 50 | ¥30.36240 | ¥1,518.12 |
| 100 | ¥29.76200 | ¥2,976.20 |
| 250 | ¥28.98500 | ¥7,246.25 |
| 500 | ¥28.41084 | ¥14,205.42 |
| 1,000 | ¥27.84789 | ¥27,847.89 |






