Test Clip, Lead, Probe Wire Clamp, Insulation-Piercing for use with
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-2YEL

DigiKey Part Number
461-1265-ND
Manufacturer
Manufacturer Product Number
82-2YEL
Description
CLAMP WIRE INSUL PIERC YELLOW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Wire Clamp, Insulation-Piercing for use with
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
E-Z-Hook
Type
Test Clip, Lead, Probe
Series
Accessory Type
Wire Clamp, Insulation-Piercing
Packaging
Bulk
Specifications
1.200" L x 0.312" W x 1.000" H, Jaw Opening: 0.160" (Yellow)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.38000¥137.38
5¥131.16000¥655.80
10¥128.56600¥1,285.66
25¥125.21280¥3,130.32
50¥122.73220¥6,136.61
100¥120.30220¥12,030.22
250¥117.16104¥29,290.26
500¥114.83932¥57,419.66
Manufacturers Standard Package
Alternate Color
CLAMP WIRE INSUL PIERCING BLK
In-Stock: 539
Unit Price: ¥137.38000
CLAMP WIRE INSUL PIERCING BRN
In-Stock: 8
Unit Price: ¥137.38000
CLAMP WIRE INSUL PIERCING RED
In-Stock: 82
Unit Price: ¥137.38000
CLAMP WIRE INSUL PIERC ORANGE
In-Stock: 7
Unit Price: ¥143.86000
CLAMP WIRE INSUL PIERC GREEN
In-Stock: 19
Unit Price: ¥137.38000