Test Clip, Lead, Probe Wire Clamp, Insulation-Piercing for use with
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-2 ORN

DigiKey Part Number
461-1264-ND
Manufacturer
Manufacturer Product Number
82-2 ORN
Description
CLAMP WIRE INSUL PIERC ORANGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Wire Clamp, Insulation-Piercing for use with
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
E-Z-Hook
Type
Test Clip, Lead, Probe
Series
Accessory Type
Wire Clamp, Insulation-Piercing
Packaging
Bulk
Specifications
1.200" L x 0.312" W x 1.000" H, Jaw Opening: 0.160" (Orange)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.86000¥143.86
5¥137.38000¥686.90
10¥134.65500¥1,346.55
25¥131.14400¥3,278.60
50¥128.54500¥6,427.25
100¥125.99850¥12,599.85
250¥122.70848¥30,677.12
500¥120.27662¥60,138.31
Manufacturers Standard Package
Alternate Color
CLAMP WIRE INSUL PIERCING BLK
In-Stock: 539
Unit Price: ¥137.38000
CLAMP WIRE INSUL PIERCING BRN
In-Stock: 8
Unit Price: ¥137.38000
CLAMP WIRE INSUL PIERCING RED
In-Stock: 82
Unit Price: ¥137.38000
CLAMP WIRE INSUL PIERC YELLOW
In-Stock: 12
Unit Price: ¥137.38000
CLAMP WIRE INSUL PIERC GREEN
In-Stock: 19
Unit Price: ¥137.38000