Circuit Breaker Thermal 25A AC 32 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 25A AC 32 V DC Push to Reset Holder
1610-21-25A
1610-21-25A
Circuit Breaker Basics - Another Teaching Moment

1610-21-25A

DigiKey Part Number
302-1238-ND
Manufacturer
Manufacturer Product Number
1610-21-25A
Description
CIR BRKR THRM 25A 32VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
1610-21-25A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
E-T-A
Voltage Rating - DC
32 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Holder
Approval Agency
UL1500
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.80000¥95.80
5¥79.51400¥397.57
10¥73.37000¥733.70
50¥60.83040¥3,041.52
100¥56.08670¥5,608.67
250¥50.34544¥12,586.36
500¥46.36672¥23,183.36
1,000¥42.67461¥42,674.61
Manufacturers Standard Package