




TL3215AF160BQ | |
|---|---|
DigiKey Part Number | EG5180TR-ND - Tape & Reel (TR) EG5180CT-ND - Cut Tape (CT) EG5180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3215AF160BQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3215AF160BQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.90mm x 4.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 2.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥13.47200 | ¥134.72 |
| 25 | ¥12.50440 | ¥312.61 |
| 100 | ¥11.13720 | ¥1,113.72 |
| 250 | ¥10.32792 | ¥2,581.98 |
| 500 | ¥9.77332 | ¥4,886.66 |
| 1,000 | ¥9.27058 | ¥9,270.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.68535 | ¥21,713.38 |
| 5,000 | ¥8.30043 | ¥41,502.15 |
| 7,500 | ¥8.09719 | ¥60,728.92 |









