Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
What is your Application?

TL3215AF160RQ

DigiKey Part Number
EG5182TR-ND - Tape & Reel (TR)
EG5182CT-ND - Cut Tape (CT)
EG5182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3215AF160RQ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3215AF160RQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
4.90mm x 4.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Red
Circuit
SPST-NO
Illumination Voltage (Nominal)
1.9 VDC
Switch Function
Off-Mom
Operating Force
160gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
2.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥11.87600¥118.76
25¥11.02560¥275.64
100¥9.82140¥982.14
250¥9.10528¥2,276.32
500¥8.61336¥4,306.68
1,000¥8.16637¥8,166.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.64508¥19,112.70
5,000¥7.30165¥36,508.25
7,500¥7.12004¥53,400.30
Manufacturers Standard Package