




TL1105BF160Q | |
|---|---|
DigiKey Part Number | EG1833-ND |
Manufacturer | |
Manufacturer Product Number | TL1105BF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105BF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.48900 | ¥14.89 |
| 25 | ¥1.39600 | ¥34.90 |
| 100 | ¥1.25370 | ¥125.37 |
| 250 | ¥1.16244 | ¥290.61 |
| 750 | ¥1.06055 | ¥795.41 |
| 1,500 | ¥1.00133 | ¥1,502.00 |
| 3,000 | ¥0.94669 | ¥2,840.07 |
| 5,250 | ¥0.90609 | ¥4,756.97 |











