




TL1014BF160QG | |
|---|---|
DigiKey Part Number | EG5042TR-ND - Tape & Reel (TR) EG5042CT-ND - Cut Tape (CT) EG5042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1014BF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1014BF160QG Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.40mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Length, Right Angle 4.50mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.54100 | ¥55.41 |
| 25 | ¥5.15720 | ¥128.93 |
| 100 | ¥4.60060 | ¥460.06 |
| 250 | ¥4.26136 | ¥1,065.34 |
| 500 | ¥4.02452 | ¥2,012.26 |
| 1,000 | ¥3.80651 | ¥3,806.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.47768 | ¥11,476.34 |
| 6,600 | ¥3.31371 | ¥21,870.49 |
| 9,900 | ¥3.22663 | ¥31,943.64 |
| 16,500 | ¥3.12580 | ¥51,575.70 |
| 23,100 | ¥3.06456 | ¥70,791.34 |










