




LP1OA1AR | |
|---|---|
DigiKey Part Number | EG4643-ND |
Manufacturer | |
Manufacturer Product Number | LP1OA1AR |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LP1OA1AR Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 10 | ¥24.17300 | ¥241.73 |
| 25 | ¥22.79560 | ¥569.89 |
| 50 | ¥21.80640 | ¥1,090.32 |
| 100 | ¥20.85780 | ¥2,085.78 |
| 336 | ¥19.29494 | ¥6,483.10 |
| 672 | ¥18.45231 | ¥12,399.95 |
| 1,008 | ¥17.97600 | ¥18,119.81 |




