




LP1OA1AB | |
|---|---|
DigiKey Part Number | EG4641-ND |
Manufacturer | |
Manufacturer Product Number | LP1OA1AB |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LP1OA1AB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥27.05100 | ¥270.51 |
| 25 | ¥25.51120 | ¥637.78 |
| 84 | ¥23.60393 | ¥1,982.73 |
| 168 | ¥22.57613 | ¥3,792.79 |
| 252 | ¥21.99492 | ¥5,542.72 |
| 504 | ¥21.03484 | ¥10,601.56 |
| 1,008 | ¥20.11504 | ¥20,275.96 |




