




700C1GRN | |
|---|---|
DigiKey Part Number | EG2599-ND |
Manufacturer | |
Manufacturer Product Number | 700C1GRN |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C1GRN Models |
Category | Color Green |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 700 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 7.70mm Dia x 7.60mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.10000 | ¥2.10 |
| 10 | ¥1.90700 | ¥19.07 |
| 25 | ¥1.83720 | ¥45.93 |
| 50 | ¥1.78280 | ¥89.14 |
| 100 | ¥1.73040 | ¥173.04 |
| 250 | ¥1.66316 | ¥415.79 |
| 500 | ¥1.61436 | ¥807.18 |
| 1,000 | ¥1.56703 | ¥1,567.03 |
| 5,000 | ¥1.46214 | ¥7,310.70 |





