700C1BLK | ||
---|---|---|
DigiKey Part Number | EG2598-ND | |
Manufacturer | ||
Manufacturer Product Number | 700C1BLK | |
Description | CAP PUSHBUTTON ROUND BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 700C1BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 700 Series | |
Mounting Type | Snap Fit | |
Size | 7.70mm Dia x 7.60mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.94000 | ¥1.94 |
10 | ¥1.89500 | ¥18.95 |
100 | ¥1.77920 | ¥177.92 |
2,000 | ¥1.26545 | ¥2,530.90 |
6,000 | ¥1.18634 | ¥7,118.04 |