Non-Touch Graphic LCD Display Module White OLED - Passive Matrix I2C 1.3" (33.02mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0130ANOB-W

DigiKey Part Number
3190-DLC0130ANOB-W-ND
Manufacturer
Manufacturer Product Number
DLC0130ANOB-W
Description
GRAPHIC DISPLAY OLED WHITE 1.3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module White OLED - Passive Matrix I2C 1.3" (33.02mm) 128 x 64
Datasheet
 Datasheet
EDA/CAD Models
DLC0130ANOB-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
31.42mm W x 16.70mm H
Manufacturer
DLC Display Co.,Ltd
Backlight
Without Backlight
Packaging
Bag
Dot Pixels
128 x 64
Part Status
Active
Interface
I2C
Display Type
OLED - Passive Matrix
Controller Type
CH1116
Touchscreen
Non-Touch
Graphics Color
White
Diagonal Screen Size
1.3" (33.02mm)
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.48000¥311.48
10¥253.41500¥2,534.15
100¥219.86910¥21,986.91
Manufacturers Standard Package