
PRS-0509C | |
|---|---|
DigiKey Part Number | 4369-PRS-0509C-ND |
Manufacturer | |
Manufacturer Product Number | PRS-0509C |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 900 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 57% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 5 | ¥25.24000 | ¥126.20 |
| 10 | ¥24.28100 | ¥242.81 |
| 25 | ¥23.06680 | ¥576.67 |
| 50 | ¥22.19000 | ¥1,109.50 |
| 100 | ¥21.34400 | ¥2,134.40 |
| 250 | ¥20.27372 | ¥5,068.43 |
| 500 | ¥19.49966 | ¥9,749.83 |



