Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-214-50AE

DigiKey Part Number
516-ACPL-214-50AETR-ND - Tape & Reel (TR)
516-ACPL-214-50AECT-ND - Cut Tape (CT)
516-ACPL-214-50AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-214-50AE
Description
OPTOISOLATOR 3KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-214-50AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 1mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
250% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-SO
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,727
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.80500¥48.05
100¥3.51560¥351.56
500¥2.93900¥1,469.50
1,000¥2.75010¥2,750.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.50730¥7,521.90
6,000¥2.38374¥14,302.44
9,000¥2.32045¥20,884.05
15,000¥2.24898¥33,734.70
21,000¥2.20651¥46,336.71
30,000¥2.16510¥64,953.00
Manufacturers Standard Package