Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 0.66" (16.76mm) 64 x 48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 0.66" (16.76mm) 64 x 48
Industrial OLED Display Simulator
Experience where and how these TFT, OLED, and LCD displays are created

EA W064048-XALG

DigiKey Part Number
1481-1275-ND
Manufacturer
Manufacturer Product Number
EA W064048-XALG
Description
GRAPHIC DISPLAY OLED YELLOW 0.66
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 0.66" (16.76mm) 64 x 48
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dot Pixels
64 x 48
Manufacturer
Display Visions
Interface
I2C, Parallel 8-Bit, SPI
Packaging
Bag
Graphics Color
Yellow
Part Status
Active
Dot Size
0.19mm W x 0.19mm H
Display Type
OLED - Passive Matrix
Dot Pitch
0.21mm W x 0.21mm H
Diagonal Screen Size
0.66" (16.76mm)
Base Product Number
Viewing Area
15.42mm W x 12.06mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.75000¥159.75
10¥125.82600¥1,258.26
100¥106.13920¥10,613.92
500¥97.59776¥48,798.88
Manufacturers Standard Package