



EA UNITFT070-A | |
|---|---|
DigiKey Part Number | 1481-1316-ND |
Manufacturer | |
Manufacturer Product Number | EA UNITFT070-A |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Display Visions | Backlight LED - White |
Series | Dot Pixels 1024 x 600 |
Packaging Box | Interface Parallel, 16-Bit (RGB) |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Base Product Number |
Display Mode Transmissive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,858.37000 | ¥4,858.37 |
| 10 | ¥4,370.07700 | ¥43,700.77 |








