Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI, USB 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI, USB 5" (127.00mm) 800 x 480 (WVGA)
EA UNITFT050-ATCView2
uniTFT - The film

EA UNITFT050-ATC

DigiKey Part Number
1481-1248-ND
Manufacturer
Manufacturer Product Number
EA UNITFT050-ATC
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI, USB 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
5" (127.00mm)
Manufacturer
Display Visions
Viewing Area
111.80mm W x 68.80mm H
Series
Backlight
LED - White
Packaging
Bulk
Dot Pixels
800 x 480 (WVGA)
Part Status
Active
Interface
I2C, RS-232, SPI, USB
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,394.55000¥4,394.55
10¥3,945.93000¥39,459.30
Manufacturers Standard Package