


EA TFT028-23AITC | |
|---|---|
DigiKey Part Number | 1481-EATFT028-23AITC-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT028-23AITC |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 43.20mm W x 57.60mm H |
Manufacturer Display Visions | Backlight LED - White |
Packaging Bag | Dot Pixels 240 x 320 |
Part Status Active | Interface Parallel, 24-Bit (RGB), SPI |
Display Type TFT - Color | Controller Type GT911 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 2.8" (71.12mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥604.40000 | ¥604.40 |
| 10 | ¥505.21400 | ¥5,052.14 |
| 100 | ¥448.15260 | ¥44,815.26 |


