


EA TFT028-23AINN | |
|---|---|
DigiKey Part Number | 1481-EATFT028-23AINN-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT028-23AINN |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.8" (71.12mm) |
Manufacturer Display Visions | Viewing Area 43.20mm W x 57.60mm H |
Packaging Bag | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel, 24-Bit (RGB), SPI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.91000 | ¥289.91 |
| 10 | ¥234.79600 | ¥2,347.96 |
| 100 | ¥202.91840 | ¥20,291.84 |



