
EA EVALEDIPTFT57 | |
|---|---|
DigiKey Part Number | 1481-1139-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIPTFT57 |
Description | EVAL BOARD FOR EA EDIPTFT57 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EA eDIPTFT57 Intelligent Display - eDIP LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Display |
Manufacturer Display Visions | Utilized IC / Part EA eDIPTFT57 |
Series | Primary Attributes 5.7" 640x480 VGA |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Type Display | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,457.86000 | ¥4,457.86 |


