Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 5.7" (144.78mm) 640 x 480 (VGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 5.7" (144.78mm) 640 x 480 (VGA)
Experience where and how these TFT, OLED, and LCD displays are created

EA EDIPTFT57-ATP

DigiKey Part Number
1481-1126-ND
Manufacturer
Manufacturer Product Number
EA EDIPTFT57-ATP
Description
GRAPHIC DISPLAY TFT RGB 5.7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 5.7" (144.78mm) 640 x 480 (VGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
5.7" (144.78mm)
Manufacturer
Display Visions
Viewing Area
117.00mm W x 88.20mm H
Series
Backlight
LED - White
Packaging
Bag
Dot Pixels
640 x 480 (VGA)
Part Status
Active
Interface
I2C, RS-232, SPI
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Base Product Number
Touchscreen
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,118.36000¥5,118.36
10¥4,610.83000¥46,108.30
Manufacturers Standard Package