
EA EVALEDIPTFT32 | |
|---|---|
DigiKey Part Number | 1481-1137-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIPTFT32 |
Description | EVAL BOARD FOR EA EDIPTFT32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA eDIPTFT32 Intelligent Display - eDIP LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Display |
Manufacturer Display Visions | Utilized IC / Part EA eDIPTFT32 |
Series | Primary Attributes 3.2" 320x240 QVGA |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s), Cable(s) |
Type Display | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,728.02000 | ¥1,728.02 |



